
CD74HCT139E | |
|---|---|
DigiKey Part Number | 296-2092-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT139E |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT139E Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,86016 Kč | 2 715,04 Kč |
| 500 | 10,40702 Kč | 5 203,51 Kč |
| 1 000 | 10,03410 Kč | 10 034,10 Kč |
| 2 500 | 9,64026 Kč | 24 100,65 Kč |
| 5 000 | 9,40290 Kč | 47 014,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






