Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT174MT

DigiKey Part Number
296-CD74HCT174MTTR-ND - Tape & Reel (TR)
296-CD74HCT174MTCT-ND - Cut Tape (CT)
296-CD74HCT174MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT174MT
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT174MT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
40ns @ 4.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
25 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT174MTexas Instruments1 488296-9260-5-ND23,52000 KčParametric Equivalent
CD74HCT174M96Texas Instruments2 248296-12836-1-ND11,13000 KčParametric Equivalent
CD74HCT174MTTexas Instruments2 772296-CD74HCT174MTCT-ND23,52000 KčParametric Equivalent
74HCT174D,653Nexperia USA Inc.01727-6349-1-ND9,24000 KčSimilar
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,02900 Kč170,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,02900 Kč170,29 Kč
2515,39560 Kč384,89 Kč
10013,59620 Kč1 359,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

2 750In Stock
Ships from Rochester Electronics, LLC