Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT174D,653

DigiKey Part Number
1727-6349-2-ND - Tape & Reel (TR)
1727-6349-1-ND - Cut Tape (CT)
1727-6349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT174D,653
Description
IC FF D-TYPE SINGLE 6-BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT174D,653 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
35ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
69 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,48800 Kč64,88 Kč
255,77880 Kč144,47 Kč
1005,01010 Kč501,01 Kč
2504,64140 Kč1 160,35 Kč
5004,42008 Kč2 210,04 Kč
1 0004,25042 Kč4 250,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,04489 Kč10 112,22 Kč
5 0003,92881 Kč19 644,05 Kč
7 5003,87066 Kč29 029,95 Kč
12 5003,80625 Kč47 578,12 Kč
17 5003,76858 Kč65 950,15 Kč
25 0003,73238 Kč93 309,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč