
CD74HCT174MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT174MTTR-ND - Tape & Reel (TR) 296-CD74HCT174MTCT-ND - Cut Tape (CT) 296-CD74HCT174MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT174MT |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT174MT Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 25 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT174M | Texas Instruments | 1 488 | 296-9260-5-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HCT174M96 | Texas Instruments | 2 248 | 296-12836-1-ND | 11,13000 Kč | Parametric Equivalent |
| CD74HCT174MT | Texas Instruments | 2 772 | 296-CD74HCT174MTCT-ND | 23,52000 Kč | Parametric Equivalent |
| 74HCT174D,653 | Nexperia USA Inc. | 0 | 1727-6349-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,59620 Kč | 1 359,62 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

