
CD74HCT174M96 | |
|---|---|
DigiKey Part Number | 296-12836-2-ND - Tape & Reel (TR) 296-12836-1-ND - Cut Tape (CT) 296-12836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT174M96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT174M96 Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 25 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT174M | Texas Instruments | 1 488 | 296-9260-5-ND | 10,48000 Kč | Parametric Equivalent |
| CD74HCT174M96 | Texas Instruments | 2 248 | 296-12836-1-ND | 4,96000 Kč | Parametric Equivalent |
| CD74HCT174MT | Texas Instruments | 2 772 | 296-CD74HCT174MTCT-ND | 10,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,68792 Kč | 1 421,98 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,26882 Kč | 5 268,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,97963 Kč | 12 449,08 Kč |
| 5 000 | 4,84176 Kč | 24 208,80 Kč |
| 7 500 | 4,77276 Kč | 35 795,70 Kč |
| 12 500 | 4,69628 Kč | 58 703,50 Kč |
| 17 500 | 4,65157 Kč | 81 402,48 Kč |
| 25 000 | 4,60860 Kč | 115 215,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






