
CD74HCT166E | |
|---|---|
DigiKey Part Number | 296-2099-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT166E |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT166E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 10,88200 Kč | 108,82 Kč |
| 25 | 9,77280 Kč | 244,32 Kč |
| 100 | 8,55960 Kč | 855,96 Kč |
| 250 | 7,98184 Kč | 1 995,46 Kč |
| 500 | 7,63280 Kč | 3 816,40 Kč |
| 1 000 | 7,34597 Kč | 7 345,97 Kč |
| 2 500 | 7,04288 Kč | 17 607,20 Kč |
| 5 000 | 6,86031 Kč | 34 301,55 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |




