
CD74HCT93E | |
|---|---|
DigiKey Part Number | 296-2138-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT93E |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT93E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 100 | 21,01690 Kč | 2 101,69 Kč |
| 250 | 19,77508 Kč | 4 943,77 Kč |
| 500 | 19,02754 Kč | 9 513,77 Kč |
| 1 000 | 18,41168 Kč | 18 411,68 Kč |
| 2 500 | 17,76179 Kč | 44 404,48 Kč |
| 5 000 | 17,36997 Kč | 86 849,85 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |




