CD74HCT165MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 230
Unit Price: 9,03000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 139
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,71314 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT165MT

DigiKey Part Number
296-CD74HCT165MTTR-ND - Tape & Reel (TR)
296-CD74HCT165MTCT-ND - Cut Tape (CT)
296-CD74HCT165MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT165MT
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT165MT Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT165M96Texas Instruments7 230296-14551-1-ND9,03000 KčParametric Equivalent
74HCT165D,653Nexperia USA Inc.22 1391727-6348-1-ND6,93000 KčSimilar
74HCT165D-Q100,118Nexperia USA Inc.01727-74HCT165D-Q100,118TR-ND6,71314 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types