Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

74HCT165D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT165D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT165D-Q100,118 |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Complementary | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT165D,653 | Nexperia USA Inc. | 22 139 | 1727-6348-1-ND | 6,93000 Kč | Parametric Equivalent |
| CD74HCT165M | Texas Instruments | 0 | 296-9258-5-ND | 0,00000 Kč | Similar |
| CD74HCT165M96E4 | Texas Instruments | 0 | CD74HCT165M96E4-ND | 4,39051 Kč | Similar |
| CD74HCT165M96G4 | Texas Instruments | 0 | CD74HCT165M96G4-ND | 4,39051 Kč | Similar |
| CD74HCT165MT | Texas Instruments | 0 | 296-CD74HCT165MTCT-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,71314 Kč | 16 782,85 Kč |
| Unit Price without VAT: | 6,71314 Kč |
|---|---|
| Unit Price with VAT: | 8,12290 Kč |



