MFR Recommended
Similar
Similar

CD74HCT165M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT165M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT165M96G4 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT165M96G4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT165M96 | Texas Instruments | 7 230 | 296-14551-1-ND | 9,03000 Kč | MFR Recommended |
| 74HCT165D,653 | Nexperia USA Inc. | 22 139 | 1727-6348-1-ND | 6,93000 Kč | Similar |
| 74HCT165D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT165D-Q100,118TR-ND | 6,71314 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,39051 Kč | 10 976,27 Kč |
| 5 000 | 4,26629 Kč | 21 331,45 Kč |
| 7 500 | 4,20408 Kč | 31 530,60 Kč |
| 12 500 | 4,13514 Kč | 51 689,25 Kč |
| 17 500 | 4,09483 Kč | 71 659,52 Kč |
| 25 000 | 4,05610 Kč | 101 402,50 Kč |
| Unit Price without VAT: | 4,39051 Kč |
|---|---|
| Unit Price with VAT: | 5,31252 Kč |



