Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT165D,653

DigiKey Part Number
1727-6348-2-ND - Tape & Reel (TR)
1727-6348-1-ND - Cut Tape (CT)
1727-6348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT165D,653
Description
IC SR COMPLEMENTARY 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT165D,653 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Complementary
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,78800 Kč47,88 Kč
254,25000 Kč106,25 Kč
1003,66210 Kč366,21 Kč
2503,38152 Kč845,38 Kč
5003,21228 Kč1 606,14 Kč
1 0003,07243 Kč3 072,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,92510 Kč7 312,75 Kč
5 0002,83628 Kč14 181,40 Kč
7 5002,79181 Kč20 938,58 Kč
12 5002,74252 Kč34 281,50 Kč
17 5002,71370 Kč47 489,75 Kč
25 0002,68599 Kč67 149,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč