CD74HCT138M96G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 430
Unit Price: 11,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 154
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 450
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 1 010
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 55
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 1 105
Unit Price: 9,45000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT138M96G4

DigiKey Part Number
CD74HCT138M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT138M96G4
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT138M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 544 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 544In Stock
Ships from Rochester Electronics, LLC