


MC74HCT138ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT138ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT138ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT138ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT138ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT138ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 250 | 4,70440 Kč | 1 176,10 Kč |
| 500 | 4,48056 Kč | 2 240,28 Kč |
| 1 000 | 4,31152 Kč | 4 311,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,10108 Kč | 10 252,70 Kč |
| 5 000 | 3,98366 Kč | 19 918,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


