
MM74HCT138M | |
|---|---|
DigiKey Part Number | MM74HCT138M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT138M |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 48 | 6,94250 Kč | 333,24 Kč |
| 144 | 6,28479 Kč | 905,01 Kč |
| 288 | 5,96184 Kč | 1 717,01 Kč |
| 528 | 5,72712 Kč | 3 023,92 Kč |
| 1 008 | 5,51697 Kč | 5 561,11 Kč |
| 2 544 | 5,27533 Kč | 13 420,44 Kč |
| 5 040 | 5,13318 Kč | 25 871,23 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

