Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138S16-13

DigiKey Part Number
31-74HCT138S16-13TR-ND - Tape & Reel (TR)
31-74HCT138S16-13CT-ND - Cut Tape (CT)
31-74HCT138S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138S16-13
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138S16-13Diodes Incorporated2 45031-74HCT138S16-13CT-ND7,56000 KčParametric Equivalent
MC74HCT138ADR2Gonsemi1 010488-MC74HCT138ADR2GCT-ND9,45000 KčDirect
MM74HCT138MXonsemi1 105MM74HCT138MXCT-ND9,45000 KčDirect
SN74HCT138DRTexas Instruments62 554296-14863-1-ND11,55000 KčDirect
CD74HCT138M96Texas Instruments2 205296-14547-1-ND11,76000 KčUpgrade
In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,25000 Kč52,50 Kč
254,67840 Kč116,96 Kč
1004,03790 Kč403,79 Kč
2503,73092 Kč932,73 Kč
5003,54698 Kč1 773,49 Kč
1 0003,39538 Kč3 395,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,23512 Kč8 087,80 Kč
5 0003,13853 Kč15 692,65 Kč
7 5003,09021 Kč23 176,58 Kč
12 5003,03663 Kč37 957,88 Kč
17 5003,00533 Kč52 593,27 Kč
25 0002,97521 Kč74 380,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč