
CD74HCT10M96 | |
|---|---|
DigiKey Part Number | 296-14545-2-ND - Tape & Reel (TR) 296-14545-1-ND - Cut Tape (CT) 296-14545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT10M96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT10M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC10M96 | Texas Instruments | 25 913 | 296-14507-1-ND | 8,40000 Kč | MFR Recommended |
| CD74HCT10M | Texas Instruments | 14 | 296-9247-5-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HCT10M96 | Texas Instruments | 9 646 | 296-14545-1-ND | 9,03000 Kč | Parametric Equivalent |
| CD74HCT10MT | Texas Instruments | 5 339 | 296-28587-1-ND | 23,52000 Kč | Parametric Equivalent |
| 74HCT10D,653 | Nexperia USA Inc. | 0 | 1727-7962-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






