
CD74HC10M96 | |
|---|---|
DigiKey Part Number | 296-14507-2-ND - Tape & Reel (TR) 296-14507-1-ND - Cut Tape (CT) 296-14507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC10M96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC10M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,16600 Kč | 1 041,50 Kč |
| 500 | 3,96358 Kč | 1 981,79 Kč |
| 1 000 | 3,79728 Kč | 3 797,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,62140 Kč | 9 053,50 Kč |
| 5 000 | 3,51536 Kč | 17 576,80 Kč |
| 7 500 | 3,46232 Kč | 25 967,40 Kč |
| 12 500 | 3,40351 Kč | 42 543,88 Kč |
| 17 500 | 3,36913 Kč | 58 959,78 Kč |
| 25 000 | 3,33609 Kč | 83 402,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







