
MC74HCT14ADR2G | |
|---|---|
DigiKey Part Number | MC74HCT14ADR2GOSTR-ND - Tape & Reel (TR) MC74HCT14ADR2GOSCT-ND - Cut Tape (CT) MC74HCT14ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT14ADR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT14ADR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,41400 Kč | 135,35 Kč |
| 100 | 4,68830 Kč | 468,83 Kč |
| 250 | 4,34128 Kč | 1 085,32 Kč |
| 500 | 4,13230 Kč | 2 066,15 Kč |
| 1 000 | 3,96171 Kč | 3 961,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,77818 Kč | 9 445,45 Kč |
| 5 000 | 3,66852 Kč | 18 342,60 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











