Upgrade
Upgrade
Upgrade
Upgrade
Similar

74HCT10D,653 | |
|---|---|
DigiKey Part Number | 1727-7962-2-ND - Tape & Reel (TR) 1727-7962-1-ND - Cut Tape (CT) 1727-7962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT10D,653 |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 250 | 2,52984 Kč | 632,46 Kč |
| 500 | 2,39714 Kč | 1 198,57 Kč |
| 1 000 | 2,28794 Kč | 2 287,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,17270 Kč | 5 431,75 Kč |
| 5 000 | 2,10324 Kč | 10 516,20 Kč |
| 7 500 | 2,06844 Kč | 15 513,30 Kč |
| 12 500 | 2,02990 Kč | 25 373,75 Kč |
| 17 500 | 2,00738 Kč | 35 129,15 Kč |
| 25 000 | 1,98572 Kč | 49 643,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




