
MC74ACT10DR2G | |
|---|---|
DigiKey Part Number | MC74ACT10DR2GOSTR-ND - Tape & Reel (TR) MC74ACT10DR2GOSCT-ND - Cut Tape (CT) MC74ACT10DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT10DR2G |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT10DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 100 | 3,83210 Kč | 383,21 Kč |
| 250 | 3,54028 Kč | 885,07 Kč |
| 500 | 3,36346 Kč | 1 681,73 Kč |
| 1 000 | 3,21857 Kč | 3 218,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06529 Kč | 7 663,23 Kč |
| 5 000 | 2,97298 Kč | 14 864,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

