
CD74HC688PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC688PWRTR-ND - Tape & Reel (TR) 296-CD74HC688PWRCT-ND - Cut Tape (CT) 296-CD74HC688PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC688PWR |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688PWR Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC688PW,118 | Nexperia USA Inc. | 550 | 1727-74HC688PW,118CT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 18,45320 Kč | 461,33 Kč |
| 100 | 16,34900 Kč | 1 634,90 Kč |
| 250 | 15,34448 Kč | 3 836,12 Kč |
| 500 | 14,95562 Kč | 7 477,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,72933 Kč | 27 458,66 Kč |
| 4 000 | 13,39400 Kč | 53 576,00 Kč |
| 6 000 | 13,22598 Kč | 79 355,88 Kč |
| 10 000 | 13,03991 Kč | 130 399,10 Kč |
| 14 000 | 12,93115 Kč | 181 036,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



