
74HC688PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC688PW,118TR-ND - Tape & Reel (TR) 1727-74HC688PW,118CT-ND - Cut Tape (CT) 1727-74HC688PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC688PW,118 |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC688PWR | Texas Instruments | 623 | 296-CD74HC688PWRCT-ND | 27,93000 Kč | Upgrade |
| CD74HC688PWT | Texas Instruments | 223 | 296-28201-1-ND | 38,85000 Kč | Upgrade |
| SN74HC688PWR | Texas Instruments | 7 604 | 296-8362-1-ND | 20,16000 Kč | Similar |
| SN74HC688PWT | Texas Instruments | 3 900 | 296-31824-1-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74460 Kč | 674,46 Kč |
| 250 | 6,27168 Kč | 1 567,92 Kč |
| 500 | 5,98568 Kč | 2 992,84 Kč |
| 1 000 | 5,84059 Kč | 5 840,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50232 Kč | 13 755,80 Kč |
| 5 000 | 5,35264 Kč | 26 763,20 Kč |
| 7 500 | 5,27772 Kč | 39 582,90 Kč |
| 12 500 | 5,19469 Kč | 64 933,62 Kč |
| 17 500 | 5,14617 Kč | 90 057,97 Kč |
| 25 000 | 5,09952 Kč | 127 488,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


