Magnitude Comparator Bit Active Low Output A=B 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC688PWT

DigiKey Part Number
296-31824-2-ND - Tape & Reel (TR)
296-31824-1-ND - Cut Tape (CT)
296-31824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC688PWT
Description
IC ID COMPARATOR 8BIT 20-TSSOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC688PWT Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 6V
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Max Propagation Delay @ V, Max CL
36ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Identity Comparator
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits
8
Supplier Device Package
20-TSSOP
Output
Active Low
Mounting Type
Surface Mount
Output Function
A=B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC688PWRTexas Instruments7 604296-8362-1-ND20,16000 KčDirect
74HC688PW,118Nexperia USA Inc.5501727-74HC688PW,118CT-ND12,18000 KčSimilar
74HCT04D,653Nexperia USA Inc.4 3431727-2830-1-ND4,83000 KčSimilar
In-Stock: 133
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,25160 Kč456,29 Kč
10016,16430 Kč1 616,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,27108 Kč10 703,31 Kč
1 25013,93830 Kč17 422,88 Kč
1 75013,74385 Kč24 051,74 Kč
2 50013,55681 Kč33 892,03 Kč
6 25013,15412 Kč82 213,25 Kč
12 50012,91149 Kč161 393,62 Kč
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč

Other Suppliers on DigiKey

3 767In Stock
Ships from Rochester Electronics, LLC