
CD74HC688PWT | |
|---|---|
DigiKey Part Number | 296-28201-2-ND - Tape & Reel (TR) 296-28201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC688PWT |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688PWT Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC688PWR | Texas Instruments | 623 | 296-CD74HC688PWRCT-ND | 27,93000 Kč | Direct |
| 74HC688PW,118 | Nexperia USA Inc. | 550 | 1727-74HC688PW,118CT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 25,97040 Kč | 649,26 Kč |
| 100 | 23,14400 Kč | 2 314,40 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

