
CD74AC164BQAR | |
|---|---|
DigiKey Part Number | 296-CD74AC164BQARTR-ND - Tape & Reel (TR) 296-CD74AC164BQARCT-ND - Cut Tape (CT) 296-CD74AC164BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC164BQAR |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,57069 Kč | 19 712,07 Kč |
| 6 000 | 6,40513 Kč | 38 430,78 Kč |
| 9 000 | 6,32224 Kč | 56 900,16 Kč |
| 15 000 | 6,23036 Kč | 93 455,40 Kč |
| 21 000 | 6,17667 Kč | 129 710,07 Kč |
| 30 000 | 6,12507 Kč | 183 752,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









