
SN74HCS4075QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS4075QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS4075QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075QPWRQ1 |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 250 | 11,62532 Kč | 2 906,33 Kč |
| 500 | 11,18018 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,42561 Kč | 20 851,22 Kč |
| 4 000 | 10,15810 Kč | 40 632,40 Kč |
| 6 000 | 10,02410 Kč | 60 144,60 Kč |
| 10 000 | 9,87567 Kč | 98 756,70 Kč |
| 14 000 | 9,78894 Kč | 137 045,16 Kč |
| 20 000 | 9,70549 Kč | 194 109,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




