
SN74LVC1G04DSF2 | |
|---|---|
DigiKey Part Number | 296-29564-2-ND - Tape & Reel (TR) 296-29564-1-ND - Cut Tape (CT) 296-29564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DSF2 |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DSF2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 25 | 4,32120 Kč | 108,03 Kč |
| 100 | 3,72480 Kč | 372,48 Kč |
| 250 | 3,43864 Kč | 859,66 Kč |
| 500 | 3,26722 Kč | 1 633,61 Kč |
| 1 000 | 3,12582 Kč | 3 125,82 Kč |
| 2 500 | 3,09512 Kč | 7 737,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,88640 Kč | 14 432,00 Kč |
| 10 000 | 2,81230 Kč | 28 123,00 Kč |
| 15 000 | 2,77521 Kč | 41 628,15 Kč |
| 25 000 | 2,73411 Kč | 68 352,75 Kč |
| 35 000 | 2,71007 Kč | 94 852,45 Kč |
| 50 000 | 2,68697 Kč | 134 348,50 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |





