25 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-33QZ-ADS-TR

DigiKey Part Number
50-ECS-250-18-33QZ-ADS-TR-ND - Tape & Reel (TR)
50-ECS-250-18-33QZ-ADS-CT-ND - Cut Tape (CT)
50-ECS-250-18-33QZ-ADS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-33QZ-ADS-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-33QZ-ADS-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
1010,24000 Kč102,40 Kč
259,68520 Kč242,13 Kč
509,28480 Kč464,24 Kč
1008,90110 Kč890,11 Kč
2508,41728 Kč2 104,32 Kč
5008,06900 Kč4 034,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,73510 Kč7 735,10 Kč
2 0007,41518 Kč14 830,36 Kč
3 0007,23415 Kč21 702,45 Kč
5 0007,01258 Kč35 062,90 Kč
7 0006,87040 Kč48 092,80 Kč
10 0006,72285 Kč67 228,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč