
TS3USB3000RSER | |
|---|---|
DigiKey Part Number | 296-39511-2-ND - Tape & Reel (TR) 296-39511-1-ND - Cut Tape (CT) 296-39511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB3000RSER |
Description | IC USB SW/MHL DPDT 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB3000RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 100 | 9,86280 Kč | 986,28 Kč |
| 250 | 9,20552 Kč | 2 301,38 Kč |
| 500 | 8,80866 Kč | 4 404,33 Kč |
| 1 000 | 8,48256 Kč | 8 482,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07961 Kč | 24 238,83 Kč |
| 6 000 | 7,88237 Kč | 47 294,22 Kč |
| 9 000 | 7,78359 Kč | 70 052,31 Kč |
| 15 000 | 7,67417 Kč | 115 112,55 Kč |
| 21 000 | 7,61019 Kč | 159 813,99 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |







