
CD74HC4538MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4538MTTR-ND - Tape & Reel (TR) 296-CD74HC4538MTCT-ND - Cut Tape (CT) 296-CD74HC4538MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538MT |
Description | IC MMV 2-CIR 21-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538MT Models |
Category | Propagation Delay 21 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4538M96 | Texas Instruments | 9 915 | 296-26006-1-ND | 13,86000 Kč | MFR Recommended |
| 74HC4538D,653 | Nexperia USA Inc. | 0 | 1727-6339-1-ND | 7,56000 Kč | Similar |
| 74HC4538D-Q100,118 | Nexperia USA Inc. | 1 900 | 1727-74HC4538D-Q100,118CT-ND | 9,24000 Kč | Similar |
| MC74HC4538ADR2G | onsemi | 1 991 | MC74HC4538ADR2GOSCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 100 | 14,23240 Kč | 1 423,24 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



