1 Circuit IC Switch 8:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051MT

DigiKey Part Number
296-CD74HC4051MTTR-ND - Tape & Reel (TR)
296-CD74HC4051MTCT-ND - Cut Tape (CT)
296-CD74HC4051MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4051MT
Description
IC MUX 8:1 130OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4051MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
25pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
400nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
130Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4051M96Texas Instruments6 970296-14530-1-ND11,13000 KčMFR Recommended
MC74HC4051ADR2Gonsemi3 427MC74HC4051ADR2GOSCT-ND11,97000 KčDirect
74HC4051D,653Nexperia USA Inc.01727-2807-1-ND6,30000 KčSimilar
74HCT4051D-Q100,11Nexperia USA Inc.01727-74HCT4051D-Q100,11TR-ND5,69130 KčSimilar
74LV4051D,118Nexperia USA Inc.3 2981727-5976-1-ND6,93000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,50400 Kč165,04 Kč
2514,91680 Kč372,92 Kč
10013,16150 Kč1 316,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč