MFR Recommended
Similar
Similar

CD74HC4016M96 | |
|---|---|
DigiKey Part Number | 296-9205-2-ND - Tape & Reel (TR) 296-9205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC4016M96 |
Description | IC SW SPST-NOX4 170OHM 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4016M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,15379 Kč | 25 384,48 Kč |
| Unit Price without VAT: | 10,15379 Kč |
|---|---|
| Unit Price with VAT: | 12,28609 Kč |



