
74HC4066D,653 | |
|---|---|
DigiKey Part Number | 1727-2811-2-ND - Tape & Reel (TR) 1727-2811-1-ND - Cut Tape (CT) 1727-2811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066D,653 |
Description | IC SWITCH SPST-NO X 4 95OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44812 Kč | 6 120,30 Kč |
| 5 000 | 2,36860 Kč | 11 843,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,14490 Kč | 314,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,12000 Kč | 41,20 Kč |
| 50 | 3,34560 Kč | 167,28 Kč |
| 100 | 3,10840 Kč | 310,84 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |








