Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC393M96

DigiKey Part Number
296-31583-2-ND - Tape & Reel (TR)
296-31583-1-ND - Cut Tape (CT)
296-31583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC393M96
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC393M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
35 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC393M96Texas Instruments1 226296-31583-1-ND11,97000 KčParametric Equivalent
CD74HC393MTTexas Instruments4 105296-28578-1-ND24,78000 KčParametric Equivalent
MC74HC393ADR2Gonsemi1 823MC74HC393ADR2GOSCT-ND9,66000 KčDirect
74HC393D,652Nexperia USA Inc.11727-6435-ND10,29000 KčSimilar
74HC393D,653Nexperia USA Inc.2 8771727-2801-1-ND6,09000 KčSimilar
In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,39900 Kč83,99 Kč
257,50880 Kč187,72 Kč
1006,54300 Kč654,30 Kč
2506,08188 Kč1 520,47 Kč
5005,80342 Kč2 901,71 Kč
1 0005,65434 Kč5 654,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,33215 Kč13 330,38 Kč
5 0005,18634 Kč25 931,70 Kč
7 5005,11329 Kč38 349,68 Kč
12 5005,03240 Kč62 905,00 Kč
17 5004,98509 Kč87 239,07 Kč
25 0004,93964 Kč123 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč