
74HC393D,653 | |
|---|---|
DigiKey Part Number | 1727-2801-2-ND - Tape & Reel (TR) 1727-2801-1-ND - Cut Tape (CT) 1727-2801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393D,653 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC393D,653 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC393MT | Texas Instruments | 4 105 | 296-28578-1-ND | 24,78000 Kč | Similar |
| MC74HC393ADG | onsemi | 522 | MC74HC393ADGOS-ND | 5,49000 Kč | Similar |
| NLV74HC393ADR2G | onsemi | 818 | 488-NLV74HC393ADR2GCT-ND | 9,45000 Kč | Similar |
| SN74HC393NSR | Texas Instruments | 7 504 | 296-30014-1-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22530 Kč | 322,53 Kč |
| 250 | 2,97248 Kč | 743,12 Kč |
| 500 | 2,82046 Kč | 1 410,23 Kč |
| 1 000 | 2,69530 Kč | 2 695,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56327 Kč | 6 408,18 Kč |
| 5 000 | 2,48360 Kč | 12 418,00 Kč |
| 7 500 | 2,44372 Kč | 18 327,90 Kč |
| 12 500 | 2,39953 Kč | 29 994,12 Kč |
| 17 500 | 2,37370 Kč | 41 539,75 Kč |
| 25 000 | 2,34885 Kč | 58 721,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


