
SN74HC393NSR | |
|---|---|
DigiKey Part Number | 296-30014-2-ND - Tape & Reel (TR) 296-30014-1-ND - Cut Tape (CT) 296-30014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC393NSR |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393NSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 250 | 7,77512 Kč | 1 943,78 Kč |
| 500 | 7,43246 Kč | 3 716,23 Kč |
| 1 000 | 7,32494 Kč | 7 324,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,91874 Kč | 13 837,48 Kč |
| 4 000 | 6,72787 Kč | 26 911,48 Kč |
| 6 000 | 6,63229 Kč | 39 793,74 Kč |
| 10 000 | 6,52639 Kč | 65 263,90 Kč |
| 14 000 | 6,46447 Kč | 90 502,58 Kč |
| 20 000 | 6,40497 Kč | 128 099,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

