
NLV74HC393ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC393ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC393ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC393ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC393ADR2G |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC393ADR2G Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 14-SOIC |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC393ADG | onsemi | 522 | MC74HC393ADGOS-ND | 5,49000 Kč | Parametric Equivalent |
| MC74HC393ADR2G | onsemi | 1 823 | MC74HC393ADR2GOSCT-ND | 9,66000 Kč | Parametric Equivalent |
| MC74HC393D | Rochester Electronics, LLC | 13 528 | 2156-MC74HC393D-ND | 3,56966 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,92160 Kč | 148,04 Kč |
| 100 | 5,13400 Kč | 513,40 Kč |
| 250 | 4,75732 Kč | 1 189,33 Kč |
| 500 | 4,53136 Kč | 2 265,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,61637 Kč | 11 540,92 Kč |
| 5 000 | 4,21825 Kč | 21 091,25 Kč |
| 7 500 | 4,01605 Kč | 30 120,38 Kč |
| 12 500 | 3,78940 Kč | 47 367,50 Kč |
| 17 500 | 3,65551 Kč | 63 971,43 Kč |
| 25 000 | 3,56441 Kč | 89 110,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

