
MC74HC393ADR2G | |
|---|---|
DigiKey Part Number | MC74HC393ADR2GOSTR-ND - Tape & Reel (TR) MC74HC393ADR2GOSCT-ND - Cut Tape (CT) MC74HC393ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC393ADR2G |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC393ADR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC393D,652 | Nexperia USA Inc. | 1 | 1727-6435-ND | 10,29000 Kč | Direct |
| CD74HC393M96 | Texas Instruments | 1 226 | 296-31583-1-ND | 11,97000 Kč | Direct |
| CD74HC393MT | Texas Instruments | 4 105 | 296-28578-1-ND | 24,78000 Kč | Direct |
| SN74HC393DR | Texas Instruments | 18 915 | 296-14851-1-ND | 11,97000 Kč | Direct |
| SN74HC393DT | Texas Instruments | 3 141 | 296-SN74HC393DTCT-ND | 20,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,98040 Kč | 149,51 Kč |
| 100 | 5,18650 Kč | 518,65 Kč |
| 250 | 4,80772 Kč | 1 201,93 Kč |
| 500 | 4,57924 Kč | 2 289,62 Kč |
| 1 000 | 4,41105 Kč | 4 411,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,19271 Kč | 10 481,77 Kč |
| 5 000 | 4,07311 Kč | 20 365,55 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


