Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC390M96

DigiKey Part Number
296-14526-2-ND - Tape & Reel (TR)
296-14526-1-ND - Cut Tape (CT)
296-14526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC390M96
Description
IC DECADE COUNTR DL 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC390M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
35 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,72200 Kč97,22 Kč
258,71840 Kč217,96 Kč
1007,61810 Kč761,81 Kč
2507,09312 Kč1 773,28 Kč
5006,77648 Kč3 388,24 Kč
1 0006,65028 Kč6 650,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,24010 Kč15 600,25 Kč
5 0006,07413 Kč30 370,65 Kč
7 5005,99104 Kč44 932,80 Kč
12 5005,89893 Kč73 736,62 Kč
17 5005,84511 Kč102 289,43 Kč
25 0005,79335 Kč144 833,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

43 000In Stock
Ships from Rochester Electronics, LLC