
CD74HC30MT | |
|---|---|
DigiKey Part Number | 296-CD74HC30MTTR-ND - Tape & Reel (TR) 296-CD74HC30MTCT-ND - Cut Tape (CT) 296-CD74HC30MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC30MT |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC30M96 | Texas Instruments | 3 320 | 296-14521-1-ND | 0,54000 Kč | Parametric Equivalent |
| CD74HC30MT | Texas Instruments | 1 592 | 296-CD74HC30MTCT-ND | 0,77000 Kč | Parametric Equivalent |
| 74HC30D,653 | Nexperia USA Inc. | 0 | 1727-3066-1-ND | 0,26000 Kč | Similar |
| MC74HC30ADG | onsemi | 1 318 | MC74HC30ADGOS-ND | 0,38000 Kč | Similar |
| MC74HC30ADR2G | onsemi | 4 002 | 488-MC74HC30ADR2GCT-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

