Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74HC30D,653 | |
|---|---|
DigiKey Part Number | 1727-3066-2-ND - Tape & Reel (TR) 1727-3066-1-ND - Cut Tape (CT) 1727-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC30D,653 |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC30D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SO |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC30D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC30D-Q100JTR-ND | 3,43435 Kč | Parametric Equivalent |
| CD74HC30M | Texas Instruments | 0 | 296-9197-5-ND | 0,00000 Kč | Upgrade |
| CD74HC30MG4 | Texas Instruments | 0 | CD74HC30MG4-ND | 9,39204 Kč | Upgrade |
| CD74HC30MTE4 | Texas Instruments | 0 | CD74HC30MTE4-ND | 9,31597 Kč | Upgrade |
| CD74HC30NSR | Texas Instruments | 4 072 | 296-CD74HC30NSRCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 100 | 3,46680 Kč | 346,68 Kč |
| 250 | 3,19924 Kč | 799,81 Kč |
| 500 | 3,03758 Kč | 1 518,79 Kč |
| 1 000 | 2,90444 Kč | 2 904,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,76376 Kč | 6 909,40 Kč |
| 5 000 | 2,67905 Kč | 13 395,25 Kč |
| 7 500 | 2,63657 Kč | 19 774,27 Kč |
| 12 500 | 2,58954 Kč | 32 369,25 Kč |
| 17 500 | 2,56207 Kč | 44 836,22 Kč |
| 25 000 | 2,53562 Kč | 63 390,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






