XNOR (Exclusive NOR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC30D

DigiKey Part Number
2156-SN74HC30D-ND
Manufacturer
Manufacturer Product Number
SN74HC30D
Description
IC GATE XNOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 776
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0133,14970 Kč6 340,35 Kč
Unit Price without VAT:3,14970 Kč
Unit Price with VAT:3,81114 Kč