
MC74HC30ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC30ADR2GTR-ND - Tape & Reel (TR) 488-MC74HC30ADR2GCT-ND - Cut Tape (CT) 488-MC74HC30ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC30ADR2G |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC30ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 100 | 4,61540 Kč | 461,54 Kč |
| 250 | 4,27268 Kč | 1 068,17 Kč |
| 500 | 4,06606 Kč | 2 033,03 Kč |
| 1 000 | 3,89597 Kč | 3 895,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71623 Kč | 9 290,57 Kč |
| 5 000 | 3,60800 Kč | 18 040,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



