
CD74HC173M96 | |
|---|---|
DigiKey Part Number | 296-31571-2-ND - Tape & Reel (TR) 296-31571-1-ND - Cut Tape (CT) 296-31571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC173M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC173M96 Models |
Category | Max Propagation Delay @ V, Max CL 34ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADG | onsemi | 258 | MC74HC175ADGOS-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 100 | 6,89150 Kč | 689,15 Kč |
| 250 | 6,40860 Kč | 1 602,15 Kč |
| 500 | 6,11798 Kč | 3 058,99 Kč |
| 1 000 | 5,97561 Kč | 5 975,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62545 Kč | 14 063,62 Kč |
| 5 000 | 5,47309 Kč | 27 365,45 Kč |
| 7 500 | 5,39677 Kč | 40 475,78 Kč |
| 12 500 | 5,31221 Kč | 66 402,62 Kč |
| 17 500 | 5,26276 Kč | 92 098,30 Kč |
| 25 000 | 5,21522 Kč | 130 380,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











