CD74HC14MTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 738
Unit Price: 25,20000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3 153
Unit Price: 9,03000 Kč
Datasheet

Direct


onsemi
In Stock: 5 950
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 263
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 038
Unit Price: 18,90000 Kč
Datasheet

Similar


onsemi
In Stock: 11 108
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 9 183
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 6 483
Unit Price: 9,03000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 236
Unit Price: 11,55000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC14MTG4

DigiKey Part Number
CD74HC14MTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC14MTG4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC14MTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types