Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC14D,653 | |
|---|---|
DigiKey Part Number | 1727-2783-2-ND - Tape & Reel (TR) 1727-2783-1-ND - Cut Tape (CT) 1727-2783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14D,653 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 250 | 1,86716 Kč | 466,79 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,68068 Kč | 1 680,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,59156 Kč | 3 978,90 Kč |
| 5 000 | 1,53794 Kč | 7 689,70 Kč |
| 7 500 | 1,51107 Kč | 11 333,02 Kč |
| 12 500 | 1,48132 Kč | 18 516,50 Kč |
| 17 500 | 1,46391 Kč | 25 618,42 Kč |
| 25 000 | 1,44717 Kč | 36 179,25 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |













