Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT244M96

DigiKey Part Number
296-CD74FCT244M96TR-ND - Tape & Reel (TR)
296-CD74FCT244M96CT-ND - Cut Tape (CT)
296-CD74FCT244M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74FCT244M96
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74FCT244M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT2244CTSOGRenesas Electronics Corporation3774FCT2244CTSOG-ND22,05000 KčSimilar
74FCT244ATSOGRenesas Electronics Corporation283800-2169-ND22,68000 KčSimilar
74FCT244CTSOGRenesas Electronics Corporation70674FCT244CTSOG-ND27,51000 KčSimilar
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,33100 Kč183,31 Kč
2516,58840 Kč414,71 Kč
10014,66710 Kč1 466,71 Kč
25013,75032 Kč3 437,58 Kč
50013,33290 Kč6 666,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,36992 Kč24 739,84 Kč
4 00012,06209 Kč48 248,36 Kč
6 00011,90783 Kč71 446,98 Kč
10 00011,73702 Kč117 370,20 Kč
14 00011,63717 Kč162 920,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč