Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4520BM96

DigiKey Part Number
296-41222-2-ND - Tape & Reel (TR)
296-41222-1-ND - Cut Tape (CT)
296-41222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4520BM96
Description
IC BINARY COUNTR DL 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4520BM96 Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
8 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4520BM96Texas Instruments2 337296-41222-1-ND0,49000 KčParametric Equivalent
MC14520BDWR2Gonsemi994488-MC14520BDWR2GCT-ND0,93000 KčDirect
HEF4520BT,653Nexperia USA Inc.1 3151727-6418-1-ND0,35000 KčSimilar
In-Stock: 2 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,74400 Kč193,60 Kč
1006,75300 Kč675,30 Kč
2506,27756 Kč1 569,39 Kč
5005,99198 Kč2 995,99 Kč
1 0005,84710 Kč5 847,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,50820 Kč13 770,50 Kč
5 0005,35840 Kč26 792,00 Kč
7 5005,28341 Kč39 625,57 Kč
12 5005,20030 Kč65 003,75 Kč
17 5005,15172 Kč90 155,10 Kč
25 0005,10502 Kč127 625,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč