
HEF4520BT,653 | |
|---|---|
DigiKey Part Number | 1727-6418-2-ND - Tape & Reel (TR) 1727-6418-1-ND - Cut Tape (CT) 1727-6418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4520BT,653 |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4520BT,653 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 40 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14520BDWR2G | onsemi | 994 | 488-MC14520BDWR2GCT-ND | 23,10000 Kč | Direct |
| CD4520BM96 | Texas Instruments | 2 337 | 296-41222-1-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 250 | 4,30964 Kč | 1 077,41 Kč |
| 500 | 4,10132 Kč | 2 050,66 Kč |
| 1 000 | 3,92978 Kč | 3 929,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,74890 Kč | 9 372,25 Kč |
| 5 000 | 3,63979 Kč | 18 198,95 Kč |
| 7 500 | 3,58520 Kč | 26 889,00 Kč |
| 12 500 | 3,52471 Kč | 44 058,88 Kč |
| 17 500 | 3,48934 Kč | 61 063,45 Kč |
| 25 000 | 3,45532 Kč | 86 383,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

