
CD4063BM96 | |
|---|---|
DigiKey Part Number | 296-CD4063BM96TR-ND - Tape & Reel (TR) 296-CD4063BM96CT-ND - Cut Tape (CT) 296-CD4063BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4063BM96 |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4063BM96 Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Output High, Low 4.2mA, 4.2mA |
Series | Max Propagation Delay @ V, Max CL 350ns @ 15V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 100 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SOIC |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27242 Kč | 10 681,05 Kč |
| 5 000 | 4,15097 Kč | 20 754,85 Kč |
| 7 500 | 4,09016 Kč | 30 676,20 Kč |
| 12 500 | 4,02275 Kč | 50 284,38 Kč |
| 17 500 | 3,98334 Kč | 69 708,45 Kč |
| 25 000 | 3,94546 Kč | 98 636,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



